



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,23700 € | 12,37 € |
| 30 | 1,09500 € | 32,85 € |
| 50 | 1,03800 € | 51,90 € |
| 100 | 0,96840 € | 96,84 € |
| 250 | 0,88888 € | 222,22 € |
| 500 | 0,83694 € | 418,47 € |
| 1.000 | 0,79115 € | 791,15 € |
| 2.500 | 0,73890 € | 1.847,25 € |
| 5.000 | 0,70484 € | 3.524,20 € |
| Unit Price without VAT: | 1,23700 € |
|---|---|
| Unit Price with VAT: | 1,44729 € |











