



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81100 € | 8,11 € |
| 30 | 0,75000 € | 22,50 € |
| 50 | 0,72360 € | 36,18 € |
| 100 | 0,68900 € | 68,90 € |
| 250 | 0,64580 € | 161,45 € |
| 500 | 0,61496 € | 307,48 € |
| 1.000 | 0,58560 € | 585,60 € |
| 2.500 | 0,54894 € | 1.372,35 € |
| 5.000 | 0,52275 € | 2.613,75 € |
| Unit Price without VAT: | 0,81100 € |
|---|---|
| Unit Price with VAT: | 0,94887 € |











