



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,70800 € | 7,08 € |
| 30 | 0,65500 € | 19,65 € |
| 50 | 0,63160 € | 31,58 € |
| 100 | 0,60150 € | 60,15 € |
| 250 | 0,56376 € | 140,94 € |
| 500 | 0,53682 € | 268,41 € |
| 1.000 | 0,51119 € | 511,19 € |
| 2.500 | 0,47918 € | 1.197,95 € |
| 5.000 | 0,45632 € | 2.281,60 € |
| Unit Price without VAT: | 0,70800 € |
|---|---|
| Unit Price with VAT: | 0,82836 € |











