



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75900 € | 7,59 € |
| 30 | 0,70200 € | 21,06 € |
| 50 | 0,67700 € | 33,85 € |
| 100 | 0,64470 € | 64,47 € |
| 250 | 0,60428 € | 151,07 € |
| 500 | 0,57542 € | 287,71 € |
| 1.000 | 0,54795 € | 547,95 € |
| 2.500 | 0,51364 € | 1.284,10 € |
| 5.000 | 0,48914 € | 2.445,70 € |
| Unit Price without VAT: | 0,75900 € |
|---|---|
| Unit Price with VAT: | 0,88803 € |











