



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71100 € | 7,11 € |
| 30 | 0,65733 € | 19,72 € |
| 50 | 0,63400 € | 31,70 € |
| 100 | 0,60370 € | 60,37 € |
| 250 | 0,56580 € | 141,45 € |
| 500 | 0,53878 € | 269,39 € |
| 1.000 | 0,51305 € | 513,05 € |
| 2.500 | 0,48093 € | 1.202,33 € |
| 5.000 | 0,45798 € | 2.289,90 € |
| Unit Price without VAT: | 0,71100 € |
|---|---|
| Unit Price with VAT: | 0,83187 € |











