
875-10-008-00-012000 | |
|---|---|
DigiKey Part Number | 54-875-10-008-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 875-10-008-00-012000 |
Description | 100" PITCH, DOUBLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,20000 € | 14,20 € |
| 15 | 11,72667 € | 175,90 € |
| 30 | 11,16700 € | 335,01 € |
| 60 | 10,63383 € | 638,03 € |
| 105 | 10,22238 € | 1.073,35 € |
| 255 | 9,60243 € | 2.448,62 € |
| 510 | 9,14461 € | 4.663,75 € |
| Unit Price without VAT: | 14,20000 € |
|---|---|
| Unit Price with VAT: | 16,61400 € |



