
874-22-008-00-012101 | |
|---|---|
DigiKey Part Number | 54-874-22-008-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 874-22-008-00-012101 |
Description | 100" PITCH, DOUBLE ROW, SOLDERCU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| 15 | 14,72600 € | 220,89 € |
| 30 | 14,02333 € | 420,70 € |
| 60 | 13,35400 € | 801,24 € |
| 105 | 12,83724 € | 1.347,91 € |
| 255 | 12,05886 € | 3.075,01 € |
| 510 | 11,48400 € | 5.856,84 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 20,86110 € |




