Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX2N5114UB | |
|---|---|
DigiKey Part Number | 150-MX2N5114UB-ND |
Manufacturer | |
Manufacturer Product Number | MX2N5114UB |
Description | JFET P-CH 30V UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 mA @ 18 V | |
Voltage - Cutoff (VGS off) @ Id | 5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 15V | |
Resistance - RDS(On) | 75 Ohms | |
Power - Max | 500 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,13410 € | 7.313,41 € |
| Unit Price without VAT: | 73,13410 € |
|---|---|
| Unit Price with VAT: | 85,56690 € |


