MV2N5114UB/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 63,60690 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 63,73640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 80,44900 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 73,13410 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 73,25440 €
Datasheet
JFET P-Channel 30 V 500 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV2N5114UB/TR

DigiKey Part Number
150-MV2N5114UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MV2N5114UB/TR
Description
JFET P-CH 30V UB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 500 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
30 mA @ 18 V
Voltage - Cutoff (VGS off) @ Id
5 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 15V
Resistance - RDS(On)
75 Ohms
Power - Max
500 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10080,56950 €8.056,95 €
Manufacturers Standard Package
Unit Price without VAT:80,56950 €
Unit Price with VAT:94,26632 €