MIC5365-1.0YMT-TZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,09467 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.634
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 308.660
Unit Price: 0,71000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5365-1.0YMT-TZ

DigiKey Part Number
MIC5365-1.0YMT-TZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5365-1.0YMT-TZ
Description
IC REG LINEAR 1V 150MA 4-TMLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-1.0YMT-TZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09467 €946,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09467 €
Unit Price with VAT:0,11076 €