


BU10UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU10UA3WNVX-TLTR-ND - Tape & Reel (TR) BU10UA3WNVX-TLCT-ND - Cut Tape (CT) BU10UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU10UA3WNVX-TL |
Description | IC REG LIN 1V 300MA SSON004X1010 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU10UA3WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17000 € | 4,25 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,13500 € | 33,75 € |
| 500 | 0,12822 € | 64,11 € |
| 1.000 | 0,12261 € | 122,61 € |
| 2.500 | 0,11670 € | 291,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11314 € | 565,70 € |
| 10.000 | 0,11021 € | 1.102,10 € |
| 15.000 | 0,10874 € | 1.631,10 € |
| 25.000 | 0,10712 € | 2.678,00 € |
| 35.000 | 0,10617 € | 3.715,95 € |
| 50.000 | 0,10525 € | 5.262,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

