HV214FG-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 246
Unit Price: 11,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,33000 €
Datasheet
Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV214FG-G

DigiKey Part Number
HV214FG-G-ND
Manufacturer
Manufacturer Product Number
HV214FG-G
Description
IC ULTRASOUND SWITCH 1:1 48LQFP
Customer Reference
Detailed Description
Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV214FG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
8
On-State Resistance (Max)
55Ohm
Voltage - Supply, Single (V+)
40V ~ 250V
Voltage - Supply, Dual (V±)
±40V ~ 210V
-3db Bandwidth
50MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.