Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2301FG-G

DigiKey Part Number
HV2301FG-G-ND
Manufacturer
Manufacturer Product Number
HV2301FG-G
Description
IC ULTRASOUND SWITCH 1:1 48LQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV2301FG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
8
On-State Resistance (Max)
38Ohm
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
50MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,33000 €11,33 €
259,44920 €236,23 €
1008,58890 €858,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,25610 €