
EV42J24A | |
|---|---|
DigiKey Part Number | 150-EV42J24A-ND |
Manufacturer | |
Manufacturer Product Number | EV42J24A |
Description | CEC1736 EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CEC1736 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | CEC1736 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,66000 € | 440,66 € |
| Unit Price without VAT: | 440,66000 € |
|---|---|
| Unit Price with VAT: | 515,57220 € |




