
CEC1736-S0-I/2ZW-PROTO2 | |
|---|---|
DigiKey Part Number | 150-CEC1736-S0-I/2ZW-PROTO2-ND |
Manufacturer | |
Manufacturer Product Number | CEC1736-S0-I/2ZW-PROTO2 |
Description | 2-CHANNEL PFR WITH 4MB FLASH AND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F CryptoController™ Microcontroller IC OTP (1kB) 84-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | OTP (1kB) | |
Controller Series | CEC173X | |
RAM Size | 384K x 8 | |
Number of I/O | 71 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-WFBGA | |
Supplier Device Package | 84-WFBGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 25 | 9,17400 € | 229,35 € |
| 100 | 8,85340 € | 885,34 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 12,88170 € |


