25LC080AT-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 253
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.297
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 1.869
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 4.985
Unit Price: 0,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,67471 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,67471 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,67471 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.957
Unit Price: 0,34000 €
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC080AT-I/MS

DigiKey Part Number
25LC080AT-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC080AT-I/MS
Description
IC EEPROM 8KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC080AT-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,60242 €1.506,05 €
Manufacturers Standard Package
Unit Price without VAT:0,60242 €
Unit Price with VAT:0,70483 €