EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC080A-I/MS

DigiKey Part Number
25LC080A-I/MS-ND
Manufacturer
Manufacturer Product Number
25LC080A-I/MS
Description
IC EEPROM 8KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC080A-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,65000 €0,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €