Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308451588-E | |
|---|---|
DigiKey Part Number | 1849-1308451588-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308451588-E |
Description | PATCH CORD CAT.6A AWG 26 1.5 M W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-05WT-SFTP | Ease Electronics | 0 | 4627-CAT6A-05WT-SFTP-ND | 54,01000 € | Parametric Equivalent |
| CAT6A-5WH | Triplett Test Equipment and Tools | 118 | 4958-CAT6A-5WH-ND | 14,14000 € | Parametric Equivalent |
| N262-S05-WH | Eaton Tripp Lite | 27 | 95-N262-S05-WH-ND | 10,35000 € | Parametric Equivalent |
| N262AB-005-WH | Eaton Tripp Lite | 14 | 95-N262AB-005-WH-ND | 13,18000 € | Parametric Equivalent |
| NLWH-5F-CAT6A-PATCH | StarTech.com | 12 | 5214-NLWH-5F-CAT6A-PATCH-ND | 14,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,10200 € | 91,02 € |
| Unit Price without VAT: | 9,10200 € |
|---|---|
| Unit Price with VAT: | 10,64934 € |













