
N262-S05-WH | |
|---|---|
DigiKey Part Number | 95-N262-S05-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262-S05-WH |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262AB-005-WH | Eaton Tripp Lite | 14 | 95-N262AB-005-WH-ND | 13,18000 € | Parametric Equivalent |
| CAT6A-5WH | Triplett Test Equipment and Tools | 118 | 4958-CAT6A-5WH-ND | 14,14000 € | Parametric Equivalent |
| NLWH-5F-CAT6A-PATCH | StarTech.com | 12 | 5214-NLWH-5F-CAT6A-PATCH-ND | 14,64000 € | Parametric Equivalent |
| TRD626ASP-WHT-5F | L-com | 3 | 5073-TRD626ASP-WHT-5F-ND | 32,97000 € | Parametric Equivalent |
| TRD626ASR-WHT-5F | L-com | 3 | 5073-TRD626ASR-WHT-5F-ND | 27,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 8,79200 € | 87,92 € |
| 25 | 8,24120 € | 206,03 € |
| 50 | 7,84780 € | 392,39 € |
| 100 | 7,47330 € | 747,33 € |
| 250 | 7,00564 € | 1.751,41 € |
| 500 | 6,67160 € | 3.335,80 € |
| 1.000 | 6,53234 € | 6.532,34 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,10950 € |

