
US2882LSE-AAA-000-RE | |
|---|---|
DigiKey Part Number | US2882LSE-AAA-000-RETR-ND - Tape & Reel (TR) US2882LSE-AAA-000-RECT-ND - Cut Tape (CT) US2882LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2882LSE-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package TSOT-23-3 |
Sensing Range 6mT Trip, -6mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40040 € | 10,01 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,36290 € | 36,29 € |
| 500 | 0,32700 € | 163,50 € |
| 1.000 | 0,31366 € | 313,66 € |
| 5.000 | 0,28682 € | 1.434,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,27684 € | 2.768,40 € |
| 20.000 | 0,26769 € | 5.353,80 € |
| 30.000 | 0,26269 € | 7.880,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |



