1.34A 18 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPF-40D-30

DigiKey Part Number
1866-3577-ND
Manufacturer
Manufacturer Product Number
NPF-40D-30
Description
LED DRVR CC AC/DC 18-30V 1.34A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.34A 18 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
40 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
18 ~ 30V
Base Product Number
Current - Output (Max)
1.34A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LED50W-036-C1400-DThomas Research Products961121-1088-ND54,32000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,96000 €22,96 €
521,84600 €109,23 €
1020,90300 €209,03 €
2520,30360 €507,59 €
Unit Price without VAT:22,96000 €
Unit Price with VAT:26,86320 €

Other Suppliers on DigiKey

61In Stock
Ships from FORTEC Power GmbH