


LED50W-036-C1400-D | |
|---|---|
DigiKey Part Number | 1121-1088-ND |
Manufacturer | |
Manufacturer Product Number | LED50W-036-C1400-D |
Description | LED DRIVER CC AC/DC 12-36V 1.4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED50W-036-C1400-D Models |
Category | Current - Output (Max) 1.4A |
Manufacturer Thomas Research Products | Power (Watts) 50 W |
Series | Dimming Analog |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 65°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,32000 € | 54,32 € |
| Unit Price without VAT: | 54,32000 € |
|---|---|
| Unit Price with VAT: | 63,55440 € |

