Cable Assembly Coaxial BNC to SMA RG-142 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG142-BM-SM(QTY:9ft)

DigiKey Part Number
4613-RG142-BM-SM(QTY:9ft)-ND
Manufacturer
Manufacturer Product Number
RG142-BM-SM(QTY:9ft)
Description
COAX CABLE BNC TO SMA 9'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-142 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
108.0" (2.7m) 9.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,02000 €62,02 €
1056,92900 €569,29 €
2552,04920 €1.301,23 €
Unit Price without VAT:62,02000 €
Unit Price with VAT:72,56340 €
Alternate Length
COAX CBL BNC TO SMA 295.3'
In-Stock: 10000
Unit Price: 797,96000 €
COAX CBL BNC TO SMA 45.9'
In-Stock: 10000
Unit Price: 156,35000 €
COAX CBL BNC TO SMA 24"
In-Stock: 9999
Unit Price: 44,02000 €
COAX CBL BNC TO SMA 49.2'
In-Stock: 10000
Unit Price: 164,79000 €
COAX CBL BNC TO SMA 80'
In-Stock: 10000
Unit Price: 244,64000 €