
RG142-BM-SM(QTY:80ft) | |
|---|---|
DigiKey Part Number | 4613-RG142-BM-SM(QTY:80ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-BM-SM(QTY:80ft) |
Description | COAX CBL BNC TO SMA 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-142 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,64000 € | 244,64 € |
| 10 | 224,54100 € | 2.245,41 € |
| 25 | 205,29440 € | 5.132,36 € |
| Unit Price without VAT: | 244,64000 € |
|---|---|
| Unit Price with VAT: | 286,22880 € |






