Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ1.5KE8.2CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE8.2CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE8.2CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE8.2CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE8.2CA-TP |
Description | TVS DIODE 7.02VWM 12.1V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,39470 € | 39,47 € |
| 500 | 0,30530 € | 152,65 € |
| 1.000 | 0,27157 € | 271,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18555 € | 556,65 € |
| 6.000 | 0,10758 € | 645,48 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |







