Direct



1.5SMC8.2CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC8.2CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC8.2CA/TR13 |
Description | TVS DIODE 7.02VWM 12.1V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 125.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12658 € | 379,74 € |
| 6.000 | 0,11561 € | 693,66 € |
| 9.000 | 0,11002 € | 990,18 € |
| 15.000 | 0,10373 € | 1.555,95 € |
| 21.000 | 0,10001 € | 2.100,21 € |
| 30.000 | 0,09639 € | 2.891,70 € |
| 75.000 | 0,09279 € | 6.959,25 € |
| Unit Price without VAT: | 0,12658 € |
|---|---|
| Unit Price with VAT: | 0,14810 € |


