ESDLC5V0L4-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.688
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,29000 €
Datasheet
11V Clamp Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11V Clamp Ipp Tvs Diode Surface Mount SOT-553
Micro Commercial Components Corporate Video

ESDLC5V0L4-TP

DigiKey Part Number
ESDLC5V0L4-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDLC5V0L4-TP
Description
TVS DIODE 5VWM 11VC SOT553
Customer Reference
Detailed Description
11V Clamp Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
20W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes