
NZQA5V6AXV5T1G | |
|---|---|
DigiKey Part Number | NZQA5V6AXV5T1GOSTR-ND - Tape & Reel (TR) NZQA5V6AXV5T1GOSCT-ND - Cut Tape (CT) NZQA5V6AXV5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA5V6AXV5T1G |
Description | TVS DIODE 3VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA5V6AXV5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,12220 € | 61,10 € |
| 1.000 | 0,11311 € | 113,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10586 € | 423,44 € |
| 8.000 | 0,10374 € | 829,92 € |
| 12.000 | 0,09672 € | 1.160,64 € |
| 20.000 | 0,09336 € | 1.867,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

