Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XR16M752IM48TR-F | |
|---|---|
DigiKey Part Number | 1016-XR16M752IM48TR-FTR-ND - Tape & Reel (TR) 1016-XR16M752IM48TR-FCT-ND - Cut Tape (CT) 1016-XR16M752IM48TR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR16M752IM48TR-F |
Description | IC UART FIFO 34B DUAL 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M752IM48TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS232, RS422, RS485 | |
Data Rate (Max) | 16Mbps | |
Voltage - Supply | 1.62V ~ 3.63V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,37000 € | 63,70 € |
| 25 | 5,91560 € | 147,89 € |
| 100 | 5,41670 € | 541,67 € |
| 250 | 5,31956 € | 1.329,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,85827 € | 7.287,40 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,57060 € |


