SP3220ECA-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 1.345
Unit Price: 0,80000 €
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3220ECA-L

DigiKey Part Number
1016-1072-5-ND
Manufacturer
Manufacturer Product Number
SP3220ECA-L
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types