
SP3220EEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1789-2-ND - Tape & Reel (TR) 1016-1789-1-ND - Cut Tape (CT) 1016-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3220EEA-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3220EEA-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51880 € | 12,97 € |
| 100 | 0,45650 € | 45,65 € |
| 250 | 0,42676 € | 106,69 € |
| 500 | 0,40884 € | 204,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38669 € | 580,03 € |
| 3.000 | 0,37585 € | 1.127,55 € |
| 4.500 | 0,37042 € | 1.666,89 € |
| 7.500 | 0,36441 € | 2.733,08 € |
| 10.500 | 0,36089 € | 3.789,34 € |
| 15.000 | 0,35751 € | 5.362,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |






