CCL-CRS10Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 6.478
Unit Price: 0,40000 €
Datasheet
Yellow LED Indication - Discrete 2.1V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow LED Indication - Discrete 2.1V 4-SMD, No Lead
4-SMD, No Lead

CCL-CRS10Y

DigiKey Part Number
67-1344-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCL-CRS10Y
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
2.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
180°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.54mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes