


SML-LX2832YC-TR | |
|---|---|
DigiKey Part Number | 67-1367-2-ND - Tape & Reel (TR) 67-1367-1-ND - Cut Tape (CT) 67-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2832YC-TR |
Description | LED YELLOW CLEAR 2832 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,19440 € | 19,44 € |
| 500 | 0,15948 € | 79,74 € |
| 1.000 | 0,14798 € | 147,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13819 € | 276,38 € |
| 4.000 | 0,12988 € | 519,52 € |
| 6.000 | 0,12561 € | 753,66 € |
| 10.000 | 0,12079 € | 1.207,90 € |
| 14.000 | 0,11792 € | 1.650,88 € |
| 20.000 | 0,11512 € | 2.302,40 € |
| 50.000 | 0,10894 € | 5.447,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


