
KD3-361CVA | |
|---|---|
DigiKey Part Number | 3528-KD3-361CVA-ND |
Manufacturer | |
Manufacturer Product Number | KD3-361CVA |
Description | 9.20 mm(0.36-inch)3-Digit Seven- |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Cathode 2V 20mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) | |
Digit/Alpha Size | 0.36" (9.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 18mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 45mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,44200 € | 17,21 € |
| 10 | 2,58200 € | 25,82 € |
| 220 | 1,29091 € | 284,00 € |
| 660 | 1,20483 € | 795,19 € |
| 1.100 | 1,03272 € | 1.135,99 € |
| 2.200 | 0,90363 € | 1.987,99 € |
| Unit Price without VAT: | 3,44200 € |
|---|---|
| Unit Price with VAT: | 4,02714 € |



