New at DigiKey
Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Anode 2V 20mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KD3-361AVA

DigiKey Part Number
3528-KD3-361AVA-ND
Manufacturer
Manufacturer Product Number
KD3-361AVA
Description
9.20mm (0.36-inch)3-Digit Seven-
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Anode 2V 20mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luckylight
Series
*
Packaging
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm)
Digit/Alpha Size
0.36" (9.20mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
18mcd
Wavelength - Peak
624nm
Power Dissipation (Max)
45mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Luckylight Electronics
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
53,44200 €17,21 €
102,58200 €25,82 €
2201,29091 €284,00 €
6601,20483 €795,19 €
1.1001,03272 €1.135,99 €
2.2000,90363 €1.987,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,44200 €
Unit Price with VAT:4,02714 €