
H30E-1PGD | |
|---|---|
DigiKey Part Number | 3528-H30E-1PGD-ND |
Manufacturer | |
Manufacturer Product Number | H30E-1PGD |
Description | 3mm Round, Pure GreenSingle Leve |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 3V 20mA Round with Domed Top 2.92mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 520nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 6500mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm Dia | |
Voltage Rating | 3V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06880 € | 6,88 € |
| 1.000 | 0,05164 € | 51,64 € |
| 5.000 | 0,04389 € | 219,45 € |
| 10.000 | 0,03959 € | 395,90 € |
| 30.000 | 0,03701 € | 1.110,30 € |
| 50.000 | 0,03356 € | 1.678,00 € |
| Unit Price without VAT: | 0,06880 € |
|---|---|
| Unit Price with VAT: | 0,08050 € |




