LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Green Diffused, Blue, Green 3V Blue, 3V Green 20mA Blue, 20mA Green Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H30D-1PG1BD

DigiKey Part Number
3528-H30D-1PG1BD-ND
Manufacturer
Manufacturer Product Number
H30D-1PG1BD
Description
3mm Round, pure Green & BlueBi-L
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Green Diffused, Blue, Green 3V Blue, 3V Green 20mA Blue, 20mA Green Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luckylight
Series
Packaging
Bulk
Part Status
Active
Color
Blue, Green
Wavelength - Peak
468nm Blue, 520nm Green
Configuration
2 High
Current
20mA Blue, 20mA Green
Millicandela Rating
1000mcd Blue, 6500mcd Green
Viewing Angle
60°
Lens Type
Diffused, Blue, Green
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3V Blue, 3V Green
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Luckylight Electronics
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,12910 €12,91 €
1.0000,09467 €94,67 €
6.0000,08262 €495,72 €
10.0000,07401 €740,10 €
30.0000,06885 €2.065,50 €
50.0000,06282 €3.141,00 €
Unit Price without VAT:0,12910 €
Unit Price with VAT:0,15105 €