
LS18-S | |
|---|---|
DigiKey Part Number | 2978-LS18-S-ND |
Manufacturer | |
Manufacturer Product Number | LS18-S |
Description | IC SWITCH DEBOUNCER 8-SOIC |
Customer Reference | |
Detailed Description | Switch Debouncer 8-SOIC |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer LogiSwitch | Type Switch Debouncer |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,33700 € | 23,37 € |
| 100 | 2,11630 € | 211,63 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 2,97180 € |








