
LS19-S | |
|---|---|
DigiKey Part Number | 2978-LS19-S-ND |
Manufacturer | |
Manufacturer Product Number | LS19-S |
Description | IC SWITCH DEBOUNCER 14-SOIC |
Customer Reference | |
Detailed Description | Switch Debouncer 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LogiSwitch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,68500 € | 26,85 € |
| 100 | 2,42690 € | 242,69 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,41640 € |



