Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDB06H0SB1R | |
|---|---|
DigiKey Part Number | 18-TDB06H0SB1RTR-ND - Tape & Reel (TR) 18-TDB06H0SB1RCT-ND - Cut Tape (CT) 18-TDB06H0SB1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDB06H0SB1R |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.344" (8.75mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,19400 € | 21,94 € |
| 25 | 2,03320 € | 50,83 € |
| 100 | 1,81120 € | 181,12 € |
| 250 | 1,68168 € | 420,42 € |
| 500 | 1,59370 € | 796,85 € |
| 1.000 | 1,51449 € | 1.514,49 € |
| 2.500 | 1,50962 € | 3.774,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,23335 € | 12.333,50 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,06540 € |










