DHS6-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 3,92000 €
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 1.683
Unit Price: 3,47000 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 1.636
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 24.587
Unit Price: 3,17000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 48.475
Unit Price: 3,40000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,62000 €
Image for DHS6-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS6-A

DigiKey Part Number
679-DHS6-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DHS6-A
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.087" (2.20mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.344" (8.75mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.