SMDJ85CA-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.506
Unit Price: 0,54000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,48304 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,43094 €

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,26716 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.376
Unit Price: 1,49000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 13.445
Unit Price: 0,25000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.107
Unit Price: 0,36000 €
Datasheet

Similar


Bourns Inc.
In Stock: 19.262
Unit Price: 1,07000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33765 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ85CA-T7

DigiKey Part Number
SMDJ85CA-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ85CA-T7
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ85CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
21.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46712 €233,56 €
1.0000,42722 €427,22 €
1.5000,40689 €610,33 €
2.5000,38727 €968,17 €
Manufacturers Standard Package
Unit Price without VAT:0,46712 €
Unit Price with VAT:0,54653 €