CD214C-T85CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 13.445
Unit Price: 0,25000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.663
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 877
Unit Price: 1,39000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.376
Unit Price: 1,49000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.117
Unit Price: 0,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.506
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 478
Unit Price: 0,66000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.005
Unit Price: 1,02000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.636
Unit Price: 1,10000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46712 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33765 €
Datasheet
Image for CD214C-T85CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T85CALF

DigiKey Part Number
CD214C-T85CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T85CALF
Description
TVS DIODE 85VWM 137VC SMC
Customer Reference
Detailed Description
137V Clamp 10.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T85CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes