


SMAJ30A | |
|---|---|
DigiKey Part Number | SMAJ30ALFTR-ND - Tape & Reel (TR) SMAJ30ALFCT-ND - Cut Tape (CT) SMAJ30ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,11224 € | 56,12 € |
| 1.000 | 0,09986 € | 99,86 € |
| 2.000 | 0,08943 € | 178,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06510 € | 325,50 € |
| 10.000 | 0,05927 € | 592,70 € |
| 15.000 | 0,05629 € | 844,35 € |
| 25.000 | 0,05295 € | 1.323,75 € |
| 35.000 | 0,05097 € | 1.783,95 € |
| 50.000 | 0,05088 € | 2.544,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |










