


SMA6J5.0CA | |
|---|---|
DigiKey Part Number | 18-SMA6J5.0CATR-ND - Tape & Reel (TR) 18-SMA6J5.0CACT-ND - Cut Tape (CT) 18-SMA6J5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 66A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20380 € | 20,38 € |
| 500 | 0,15354 € | 76,77 € |
| 1.000 | 0,13731 € | 137,31 € |
| 2.000 | 0,12365 € | 247,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09070 € | 453,50 € |
| 10.000 | 0,08306 € | 830,60 € |
| 15.000 | 0,07917 € | 1.187,55 € |
| 25.000 | 0,07646 € | 1.911,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |











