
PESD1206Q-240 | |
|---|---|
DigiKey Part Number | PESD1206Q-240TR-ND - Tape & Reel (TR) PESD1206Q-240CT-ND - Cut Tape (CT) PESD1206Q-240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1206Q-240 |
Description | TVS DIODE 24VWM 45VC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp Ipp Tvs Diode Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1206Q-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,63200 € | 6,32 € |
| 100 | 0,43010 € | 43,01 € |
| 500 | 0,33314 € | 166,57 € |
| 1.000 | 0,30193 € | 301,93 € |
| 2.000 | 0,28001 € | 560,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21171 € | 1.058,55 € |
| 10.000 | 0,21139 € | 2.113,90 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |






