10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741X083100JP

DigiKey Part Number
60-741X083100JPTR-ND - Tape & Reel (TR)
60-741X083100JPCT-ND - Cut Tape (CT)
60-741X083100JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741X083100JP
Description
RES ARRAY 4 RES 10 OHM 0804
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
741X083100JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28N100JXPanasonic Industry20.854P16157CT-ND0,09000 €Direct
YC124-JR-0710RLYAGEO43.419YC124J-10CT-ND0,10000 €Direct
In-Stock: 25.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
250,04000 €1,00 €
500,03500 €1,75 €
1000,03080 €3,08 €
2500,02624 €6,56 €
5000,02336 €11,68 €
1.0000,02089 €20,89 €
5.0000,01652 €82,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01508 €150,80 €
20.0000,01386 €277,20 €
30.0000,01324 €397,20 €
50.0000,01253 €626,50 €
70.0000,01211 €847,70 €
100.0000,01169 €1.169,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €