


ITV4030L0815NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L0815NRTR-ND - Tape & Reel (TR) 18-ITV4030L0815NRCT-ND - Cut Tape (CT) 18-ITV4030L0815NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L0815NR |
Description | FUSE BATTERY PROTECTOR 8V 15A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 5 ~ 9V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 15A | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Voltage Rating - DC 36 VDC | DC Cold Resistance 0.00001 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF4030-15-02 | Eaton - Electronics Division | 529 | 283-SCF4030-15-02CT-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 5 | 3,76400 € | 18,82 € |
| 10 | 3,47300 € | 34,73 € |
| 50 | 2,88040 € | 144,02 € |
| 100 | 2,65680 € | 265,68 € |
| 250 | 2,38608 € | 596,52 € |
| 500 | 2,19866 € | 1.099,33 € |
| 1.000 | 2,14805 € | 2.148,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,75494 € | 8.774,70 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,31180 € |







