


SCF4030-15-02 | |
|---|---|
DigiKey Part Number | 283-SCF4030-15-02TR-ND - Tape & Reel (TR) 283-SCF4030-15-02CT-ND - Cut Tape (CT) 283-SCF4030-15-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-15-02 |
Description | FUSE TRIGGERABLE 15A 36V 2 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 5 ~ 9V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 15A | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Voltage Rating - DC 36 VDC | DC Cold Resistance 0.001 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITV4030L0815NR | Littelfuse Inc. | 2.372 | 18-ITV4030L0815NRCT-ND | 4,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22400 € | 6,12 € |
| 10 | 1,13000 € | 11,30 € |
| 50 | 0,93700 € | 46,85 € |
| 100 | 0,86440 € | 86,44 € |
| 250 | 0,77684 € | 194,21 € |
| 500 | 0,71626 € | 358,13 € |
| 1.000 | 0,66013 € | 660,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57315 € | 2.865,75 € |
| 10.000 | 0,53969 € | 5.396,90 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |

