
30KPA48A | |
|---|---|
DigiKey Part Number | 30KPA48ATR-ND - Tape & Reel (TR) 30KPA48ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA48A |
Description | TVS DIODE 48VWM 81.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 81.6V Clamp 371.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA48A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.6V | |
Voltage - Clamping (Max) @ Ipp | 81.6V | |
Current - Peak Pulse (10/1000µs) | 371.3A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 12,34100 € | 123,41 € |
| 100 | 12,27580 € | 1.227,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,02671 € | 9.621,37 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 15,94710 € |



